
1139-1/2"X60YDS | |
|---|---|
DigiKey Part Number | 1139-1/2X60YDS-ND |
Manufacturer | |
Manufacturer Product Number | 1139-1/2"X60YDS |
Description | TAPE FILAMENT CLEAR 1/2"X60YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0054" (5.4 mils, 0.140mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Holding, Insulating, Wrapping | |
Temperature Range | 311°F (155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £14.50528 | £1,044.38 |
| Unit Price without VAT: | £14.50528 |
|---|---|
| Unit Price with VAT: | £17.40634 |

