36 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10336-3210-006

DigiKey Part Number
10336-3210-006-ND
Manufacturer
Manufacturer Product Number
10336-3210-006
Description
CONN BACKSHELL 36POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position Two Piece Backshell and Cover Connector Black 180° Shielded
EDA/CAD Models
10336-3210-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
36
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Latch Lock
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£4.38840£438.84
Unit Price without VAT:£4.38840
Unit Price with VAT:£5.26608