10250-52B2VE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £5.14000
Datasheet
Image for 10250-52B2VE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250-52B2VE

DigiKey Part Number
10250-52B2VE-ND
Manufacturer
Manufacturer Product Number
10250-52B2VE
Description
CONN RCPT 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position Receptacle Connector Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes