


SJ3541SQ-2(25) | |
|---|---|
DigiKey Part Number | 1067-SJ3541SQ-2(25)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3541SQ-2(25) |
Description | RECLOSABLE FASTENER SQUARE 2"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 2.000" (50.80mm) X 2.000" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 25 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.70000 | £52.70 |
| Unit Price without VAT: | £52.70000 |
|---|---|
| Unit Price with VAT: | £63.24000 |



