
GPH160GFSQ-1(100) | |
|---|---|
DigiKey Part Number | 1067-GPH160GFSQ-1(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH160GFSQ-1(100) |
Description | TAPE DBL COATED/SIDED GRAY 1"X1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 1.00" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 1.00" (25.40mm) | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.79000 | £31.79 |
| 10 | £24.43600 | £244.36 |
| 25 | £22.14400 | £553.60 |
| 50 | £20.60680 | £1,030.34 |
| 100 | £19.46600 | £1,946.60 |
| Unit Price without VAT: | £31.79000 |
|---|---|
| Unit Price with VAT: | £38.14800 |

