Image for 966-10-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

966-10-5

DigiKey Part Number
1067-966-10-5-ND
Manufacturer
Manufacturer Product Number
966-10-5
Description
TAPE ADHESIVE TRANSFER 10"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100 Adhesive 10.00" (254.00mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100
Backing, Carrier
Densified Kraft
Thickness
0.0061" (6.1 mils, 0.155mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0038" (3.8 mils, 0.097mm)
Width
10.00" (254.00mm)
Length
15' (4.6m) 5 yds
Color
-
Usage
-
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2£49.25500£98.51
Unit Price without VAT:£49.25500
Unit Price with VAT:£59.10600