
9495MP-4-5 | |
|---|---|
DigiKey Part Number | 1067-9495MP-4-5-ND |
Manufacturer | |
Manufacturer Product Number | 9495MP-4-5 |
Description | TAPE DBL COATED/SIDED CLR 4"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Adhesive | 0.0029" (2.9 mils, 0.074mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 4.00" (101.60mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.35000 | £29.35 |
| Unit Price without VAT: | £29.35000 |
|---|---|
| Unit Price with VAT: | £35.22000 |

