Splicing Tape Silicone Thermosetting Adhesive Blue 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Splicing Tape Silicone Thermosetting Adhesive Blue 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds
3M Custom Die Cuts | Digi-Key Daily

8905-1.5-10

DigiKey Part Number
1067-8905-1.5-10-ND
Manufacturer
Manufacturer Product Number
8905-1.5-10
Description
TAPE SPLICING BLUE 1 1/2"X10YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Splicing Tape Silicone Thermosetting Adhesive Blue 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
1.50" (38.10mm) 1 1/2"
Series
Length
30' (9.1m) 10 yds
Packaging
Bulk
Color
Blue
Part Status
Active
Usage
High Temperature Sealant
Tape Type
Splicing
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester
Shelf Life
24 Months
Thickness
0.0065" (6.5 mils, 0.165mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£40.01000£40.01
10£30.82300£308.23
25£27.96000£699.00
50£26.04040£1,302.02
100£25.20660£2,520.66
Manufacturers Standard Package
Unit Price without VAT:£40.01000
Unit Price with VAT:£48.01200