
86415B-4-10 | |
|---|---|
DigiKey Part Number | 1067-86415B-4-10-ND |
Manufacturer | |
Manufacturer Product Number | 86415B-4-10 |
Description | TAPE DBL COATED/SIDED 4"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Acrylic Foam |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Packaging Bulk | Length 30' (9.1m) 10 yds |
Part Status Active | Usage Bonding, Joining |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Shipment |
Adhesive Acrylic | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £267.80000 | £267.80 |
| 10 | £210.24200 | £2,102.42 |
| 25 | £192.31840 | £4,807.96 |
| Unit Price without VAT: | £267.80000 |
|---|---|
| Unit Price with VAT: | £321.36000 |

