


850S-1-72 | |
|---|---|
DigiKey Part Number | 1067-850S-1-72-ND |
Manufacturer | |
Manufacturer Product Number | 850S-1-72 |
Description | TAPE MASKING SILVER 1"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Silver |
Part Status Active | Usage Packaging, Sealing, Shipping, Splicing |
Tape Type Masking | Temperature Range -60°F ~ 300°F (-50°C ~ 150°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 18 Months |
Thickness 0.0019" (1.9 mils, 0.048mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.98000 | £111.98 |
| 10 | £87.11400 | £871.14 |
| 25 | £79.37040 | £1,984.26 |
| 50 | £74.17840 | £3,708.92 |
| 100 | £69.49890 | £6,949.89 |
| Unit Price without VAT: | £111.98000 |
|---|---|
| Unit Price with VAT: | £134.37600 |

