
7416Y-8-11(12) | |
|---|---|
DigiKey Part Number | 1067-7416Y-8-11(12)-ND |
Manufacturer | |
Manufacturer Product Number | 7416Y-8-11(12) |
Description | TAPE POLYIMIDE AMBER 8"X11" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 8.00" (203.20mm) X 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Adhesive | 0.0002" (0.2 mils, 0.005mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 8.00" (203.20mm) | |
Length | 11.00" (279.40mm) | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £271.27000 | £271.27 |
| 12 | £209.18750 | £2,510.25 |
| 36 | £188.29500 | £6,778.62 |
| Unit Price without VAT: | £271.27000 |
|---|---|
| Unit Price with VAT: | £325.52400 |

