
5981-030-4-66 | |
|---|---|
DigiKey Part Number | 1067-5981-030-4-66-ND |
Manufacturer | |
Manufacturer Product Number | 5981-030-4-66 |
Description | VHB TAPE BLACK 4" X 66M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive Black 4.00" (101.60mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0080" (8.0 mils, 0.203mm) |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Electrical Bonding |
Tape Type Double Sided Foam | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester | Shelf Life 24 Months |
Thickness - Adhesive 0.0120" (12.0 mils, 0.305mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £449.36000 | £449.36 |
| 10 | £354.77900 | £3,547.79 |
| Unit Price without VAT: | £449.36000 |
|---|---|
| Unit Price with VAT: | £539.23200 |

