
5453-3-5 | |
|---|---|
DigiKey Part Number | 3M10279-ND |
Manufacturer | |
Manufacturer Product Number | 5453-3-5 |
Description | TAPE GLASS CLOTH BROWN 3"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 3.00" (76.20mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M (TC) | Width 3.00" (76.20mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Brown |
Part Status Active | Usage High Temperature Sealant |
Tape Type Glass Cloth | Temperature Range -100°F ~ 400°F (-73°C ~ 204°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 24 Months |
Thickness 0.0082" (8.2 mils, 0.208mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0022" (2.2 mils, 0.056mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £202.67000 | £202.67 |
| 10 | £158.67500 | £1,586.75 |
| 25 | £153.84000 | £3,846.00 |
| Unit Price without VAT: | £202.67000 |
|---|---|
| Unit Price with VAT: | £243.20400 |

