Glass Cloth Tape Silicone Thermosetting Adhesive Brown 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5453-0.5-5

DigiKey Part Number
1067-5453-0.5-5-ND
Manufacturer
Manufacturer Product Number
5453-0.5-5
Description
TAPE GLASS CLOTH BROWN 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive Brown 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0060" (6.0 mils, 0.152mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Brown
Part Status
Active
Usage
High Temperature Sealant
Tape Type
Glass Cloth
Temperature Range
-100°F ~ 400°F (-73°C ~ 204°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0082" (8.2 mils, 0.208mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£49.60000£49.60
10£38.27800£382.78
25£34.75360£868.84
50£32.39120£1,619.56
100£32.04010£3,204.01
Manufacturers Standard Package
Unit Price without VAT:£49.60000
Unit Price with VAT:£59.52000