


5433-1-5 | |
|---|---|
DigiKey Part Number | 3M156959-ND |
Manufacturer | |
Manufacturer Product Number | 5433-1-5 |
Description | TAPE MASKING AMBER 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Thermosetting Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.23000 | £37.23 |
| 10 | £28.65900 | £286.59 |
| 25 | £25.98760 | £649.69 |
| 50 | £24.19660 | £1,209.83 |
| 100 | £23.22900 | £2,322.90 |
| Unit Price without VAT: | £37.23000 |
|---|---|
| Unit Price with VAT: | £44.67600 |


