
5-F9469PC-1/2-4R | |
|---|---|
DigiKey Part Number | 5-F9469PC-1/2-4R-ND |
Manufacturer | |
Manufacturer Product Number | 5-F9469PC-1/2-4R |
Description | TAPE ADHSV TRNSFR CLR 1/2"X4" |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.50" (12.70mm) 1/2" X 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0092" (9.2 mils, 0.234mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 4.00" (101.60mm) | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

