


467MPSQ-0.5(5) | |
|---|---|
DigiKey Part Number | 1067-467MPSQ-0.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 467MPSQ-0.5(5) |
Description | TAPE ADHSV TRNSFR CLR 1/2"X1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 0.50" (12.70mm) 1/2" | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | -40°F ~ 300°F (-40°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.79000 | £15.79 |
| 10 | £12.05800 | £120.58 |
| 25 | £10.89560 | £272.39 |
| 50 | £10.11600 | £505.80 |
| 100 | £9.41370 | £941.37 |
| 250 | £8.88172 | £2,220.43 |
| Unit Price without VAT: | £15.79000 |
|---|---|
| Unit Price with VAT: | £18.94800 |

