


4516-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4516-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4516-0.75-5 |
Description | TAPE SINGLE COATED BLK 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Holding, Joining, Mounting |
Tape Type Single Coated Foam | Temperature Range 150°F (66°C) Max |
Adhesive Acrylic, 430 | Shelf Life Start Date of Manufacture |
Backing, Carrier Vinyl | Shelf Life 18 Months |
Thickness 0.0625" (62.5 mils, 1.588mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0595" (59.5 mils, 1.511mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.13000 | £33.13 |
| 10 | £25.47200 | £254.72 |
| 25 | £23.08720 | £577.18 |
| 50 | £21.48860 | £1,074.43 |
| 100 | £20.40380 | £2,040.38 |
| Unit Price without VAT: | £33.13000 |
|---|---|
| Unit Price with VAT: | £39.75600 |

