
4496BCIR-1.75(250) | |
|---|---|
DigiKey Part Number | 1067-4496BCIR-1.75(250)-ND |
Manufacturer | |
Manufacturer Product Number | 4496BCIR-1.75(250) |
Description | TAPE DBL SIDED BLACK 1 3/4" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 1.75" (44.45mm) 1 3/4" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0625" (62.5 mils, 1.588mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.75" (44.45mm) 1 3/4" dia | |
Length | - | |
Color | Black | |
Usage | - | |
Temperature Range | 158°F (70°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £79.39500 | £158.79 |
| Unit Price without VAT: | £79.39500 |
|---|---|
| Unit Price with VAT: | £95.27400 |

