
4492W-12-5 | |
|---|---|
DigiKey Part Number | 1067-4492W-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 4492W-12-5 |
Description | TAPE DBL SIDED WHITE 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.68000 | £101.68 |
| Unit Price without VAT: | £101.68000 |
|---|---|
| Unit Price with VAT: | £122.01600 |


