
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £145.83000 | £145.83 |
| Unit Price without VAT: | £145.83000 |
|---|---|
| Unit Price with VAT: | £174.99600 |


