
40PR-0.563-72 | |
|---|---|
DigiKey Part Number | 1067-40PR-0.563-72-ND |
Manufacturer | |
Manufacturer Product Number | 40PR-0.563-72 |
Description | TAPE ANTISTATIC 9/16"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Polymer Adhesive 0.56" (14.30mm) 9/16" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic | |
Adhesive | Polymer | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.56" (14.30mm) 9/16" | |
Length | 216' (66.0m) 72 yds | |
Color | - | |
Usage | - | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £41.17000 | £82.34 |
| Unit Price without VAT: | £41.17000 |
|---|---|
| Unit Price with VAT: | £49.40400 |

