
4026SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-4026SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4026SQ-12(6) |
Description | TAPE DBL SIDED NATURAL 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.32000 | £26.32 |
| 12 | £19.79250 | £237.51 |
| 30 | £17.93533 | £538.06 |
| 54 | £16.87130 | £911.05 |
| 102 | £15.82059 | £1,613.70 |
| 252 | £15.75353 | £3,969.89 |
| Unit Price without VAT: | £26.32000 |
|---|---|
| Unit Price with VAT: | £31.58400 |

