
4-5-5906 | |
|---|---|
DigiKey Part Number | 4-5-5906-ND |
Manufacturer | |
Manufacturer Product Number | 4-5-5906 |
Description | TAPE 5906 VHB FOAM 4" X 5YD |
Customer Reference | |
Detailed Description | Tape Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |

