Thermal Pad White 4.57m x 101.60mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8711-125-4-5

DigiKey Part Number
1067-8711-125-4-5-ND
Manufacturer
Manufacturer Product Number
8711-125-4-5
Description
THERM PAD 4.57M X 101.6MM W/ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 4.57m x 101.60mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
Thermally Conductive
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
4.57m x 101.60mm
Thickness
0.0049" (0.125mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£103.24000£103.24
10£80.26600£802.66
25£73.11040£1,827.76
50£72.62220£3,631.11
Manufacturers Standard Package
Unit Price without VAT:£103.24000
Unit Price with VAT:£123.88800