
3M 3311 2" X 7.25"-25 | |
|---|---|
DigiKey Part Number | 3M33112"X7.25"-25-ND |
Manufacturer | |
Manufacturer Product Number | 3M 3311 2" X 7.25"-25 |
Description | TAPE ALUM FOIL SILVER 2"X7 1/4" |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Rubber Adhesive Silver 2.00" (50.80mm) X 7.25" (184.15mm) 7 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Rubber | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | 7.25" (184.15mm) 7 1/4" | |
Color | Silver | |
Usage | - | |
Temperature Range | 10°F ~ 180°F (-12°C ~ 82°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

