
3M 217EA A45 BELT 3"X132" | |
|---|---|
DigiKey Part Number | 1067-3M217EAA45BELT3"X132"-ND |
Manufacturer | |
Manufacturer Product Number | 3M 217EA A45 BELT 3"X132" |
Description | BELT ALUM OXIDE A45 132" X 3" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide A45 3.00" (76.20mm) X 132.00" (3352.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | A45 | |
Micron Size | - | |
Color | Tan | |
Width | 3.00" (76.20mm) | |
Length | 132.00" (3352.80mm) | |
Diameter | - | |
Applications | Finishing, Grinding, Polishing | |
Base Product Number |

