
1205CIR-0.375(2000) | |
|---|---|
DigiKey Part Number | 1067-1205CIR-0.375(2000)-ND |
Manufacturer | |
Manufacturer Product Number | 1205CIR-0.375(2000) |
Description | TAPE ELECTRICAL AMBER 3/8" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 0.38" (9.65mm) 3/8" dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 0.38" (9.65mm) 3/8" dia |
Packaging Bulk | Color Amber |
Part Status Active | Temperature Range 32°F ~ 311°F (0°C ~ 155°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Polyimide | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.09000 | £92.09 |
| Unit Price without VAT: | £92.09000 |
|---|---|
| Unit Price with VAT: | £110.50800 |

