Image for 1205-0.188-36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205-0.188-36

DigiKey Part Number
1067-1205-0.188-36-ND
Manufacturer
Manufacturer Product Number
1205-0.188-36
Description
TAPE ELECTRICAL AMBER 3/16"X36YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive Amber 0.19" (4.78mm) 3/16" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
0.19" (4.78mm) 3/16"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Temperature Range
32°F ~ 311°F (0°C ~ 155°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
60 Months
Backing, Carrier
Polyimide
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0030" (3.0 mils, 0.076mm)
Base Product Number
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£23.79750£95.19
Unit Price without VAT:£23.79750
Unit Price with VAT:£28.55700