
1139-1.125-60 | |
|---|---|
DigiKey Part Number | 1067-1139-1.125-60-ND |
Manufacturer | |
Manufacturer Product Number | 1139-1.125-60 |
Description | TAPE ELECTRICAL CLR 1 1/8"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Clear 1.13" (28.58mm) 1 1/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.13" (28.58mm) 1 1/8" | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 32°F ~ 311°F (0°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £50.53500 | £101.07 |
| Unit Price without VAT: | £50.53500 |
|---|---|
| Unit Price with VAT: | £60.64200 |

