Electrical Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electrical Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
3M Custom Die Cuts | Digi-Key Daily

1139-0.75-60

DigiKey Part Number
1067-1139-0.75-60-ND
Manufacturer
Manufacturer Product Number
1139-0.75-60
Description
TAPE ELECTRICAL CLEAR 3/4"X60YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
32°F ~ 311°F (0°C ~ 155°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£40.01000£40.01
10£30.81100£308.11
25£27.94760£698.69
50£26.02800£1,301.40
100£24.29760£2,429.76
250£22.26904£5,567.26
Manufacturers Standard Package
Unit Price without VAT:£40.01000
Unit Price with VAT:£48.01200