Banana Plug Connector Standard Banana Threaded, External (Nut)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug Connector Standard Banana Threaded, External (Nut)
Who is Pomona Electronics?

3264

DigiKey Part Number
501-1443-ND
Manufacturer
Manufacturer Product Number
3264
Description
CONN BANANA PLUG THRD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Threaded, External (Nut)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Pomona Electronics
Termination
Threaded, External (Nut)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug
Contact Material
Beryllium Copper
Gender
Male
Body Material
Brass, Nickel Plating
Plug/Mating Plug Diameter
Standard Banana
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,325
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.75000£2.75
Manufacturers Standard Package
Unit Price without VAT:£2.75000
Unit Price with VAT:£3.30000