
3021-D-E-1000 | |
|---|---|
DigiKey Part Number | 788-1107-ND |
Manufacturer | |
Manufacturer Product Number | 3021-D-E-1000 |
Description | LED DRIVER CC BUCK 32V 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 32V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 1A |
Series | Power (Watts) 32 W |
Packaging Bulk | Dimming Analog |
Part Status Active | Features Remote On/Off, SCP |
Type Constant Current | Operating Temperature -40°C ~ 80°C |
Topology Buck | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 7V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 32V | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.11000 | £9.11 |
| 100 | £8.70680 | £870.68 |
| 250 | £8.45804 | £2,114.51 |
| Unit Price without VAT: | £9.11000 |
|---|---|
| Unit Price with VAT: | £10.93200 |





