
3-160256-1 | |
|---|---|
DigiKey Part Number | A107189TR-ND - Tape & Reel (TR) A107189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-160256-1 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-160256-1 Models |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.12200 | £1.22 |
| 25 | £0.11440 | £2.86 |
| 50 | £0.10900 | £5.45 |
| 100 | £0.10380 | £10.38 |
| 250 | £0.09724 | £24.31 |
| 500 | £0.09262 | £46.31 |
| 1,000 | £0.08819 | £88.19 |
| 2,500 | £0.08266 | £206.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £0.07916 | £554.12 |
| 14,000 | £0.07539 | £1,055.46 |
| 21,000 | £0.07326 | £1,538.46 |
| 35,000 | £0.07067 | £2,473.45 |
| 49,000 | £0.06901 | £3,381.49 |
| 70,000 | £0.06730 | £4,711.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |















