RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, Cat-M, CBRS, Galileo, GLONASS, GNSS, GPS, ISM, LPWA, LTE, NB-IoT, QZSS, Wi-Fi, Zigbee™ Module SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J6986BGFC

DigiKey Part Number
4350-2J6986BGFC-ND
Manufacturer
Manufacturer Product Number
2J6986BGFC
Description
PHOENIX 4IN1 5GNR/4GLTE/3G/2G MI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, Cat-M, CBRS, Galileo, GLONASS, GNSS, GPS, ISM, LPWA, LTE, NB-IoT, QZSS, Wi-Fi, Zigbee™ Module SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.3, 1.5, 1.7, 1.8, 1.9, 2
Manufacturer
2J Antennas
Return Loss
-18.5dB, -18dB, -16.8dB, -13.4dB, -13.1dB, -12.8dB, -11.4dB
Packaging
Bag
Gain
3.2dBi, 3.6dBi, 3.6dBi, 2.9dBi, -0.2dBi, 1.2dBi, 1.7dBi, 0.4dBi, 1.6dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi
Features
Cable - 3m, Filter
Frequency Group
Wide Band
Termination
SMA Male
Frequency (Center/Band)
788.5MHz, 1.575GHz, 1.602GHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.422GHz, 5.537GHz, 6.525GHz
Ingress Protection
IP67, IP69
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.598GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Mounting Type
Screw Mount
Antenna Type
Module
Height (Max)
1.008" (25.60mm)
Number of Bands
9
Applications
2G, 3G, 4G, 5G, Bluetooth, Cat-M, CBRS, Galileo, GLONASS, GNSS, GPS, ISM, LPWA, LTE, NB-IoT, QZSS, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£78.04000£78.04
10£65.37500£653.75
25£62.21200£1,555.30
100£58.73710£5,873.71
Manufacturers Standard Package
Unit Price without VAT:£78.04000
Unit Price with VAT:£93.64800