
2J6586BGFC-M18-SP | |
|---|---|
DigiKey Part Number | 4350-2J6586BGFC-M18-SP-ND |
Manufacturer | |
Manufacturer Product Number | 2J6586BGFC-M18-SP |
Description | DISC 4IN1 5GNR/4GLTE/3G/2G MIMO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LoRa, LTE, Sigfox, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.575GHz, 1.604GHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.537GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.61GHz, 1.598GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | 1.4, 1.5, 1.8, 1.9, 2, 2.6, 3 | |
Return Loss | -15.5dB, -14.7dB, -11.2dB, -11.07dB, -11dB, -8.2dB, -6.4dB | |
Gain | -3.6dBi, 28dBi, 28dBi, -2.1dBi, 4dBi, -1.7dBi, -5.8dBi, 0.8dBi, -6.6dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IK09, IP67, IP69K | |
Mounting Type | Screw | |
Height (Max) | 1.240" (31.50mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LoRa, LTE, Sigfox, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.13000 | £86.13 |
| 10 | £76.16200 | £761.62 |
| Unit Price without VAT: | £86.13000 |
|---|---|
| Unit Price with VAT: | £103.35600 |

