
2J4301MPGFX | |
|---|---|
DigiKey Part Number | 4350-2J4301MPGFX-ND |
Manufacturer | |
Manufacturer Product Number | 2J4301MPGFX |
Description | CUATRO GPS/GLO/QZSS/GALILEO/L1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GPS, QZSS Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.598GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.2, 1.4 | |
Return Loss | -20dB, -15dB | |
Gain | 23dBi, 23dBi | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.571" (14.50mm) | |
Applications | Galileo, GLONASS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.94000 | £15.94 |
| 10 | £12.73200 | £127.32 |
| 25 | £11.93040 | £298.26 |
| 100 | £11.04910 | £1,104.91 |
| 250 | £10.62916 | £2,657.29 |
| 500 | £10.37610 | £5,188.05 |
| Unit Price without VAT: | £15.94000 |
|---|---|
| Unit Price with VAT: | £19.12800 |

