
2J2424HA | |
|---|---|
DigiKey Part Number | 4350-2J2424HA-ND |
Manufacturer | |
Manufacturer Product Number | 2J2424HA |
Description | SPITFIRE 2IN1 4GLTE/3G/2G WIDEBA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Module SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2.7, 6.5 | |
Return Loss | -10.1dB, -8.5dB, -7.5dB | |
Gain | 2.8dBi, 2.7dBi, 3.5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.61000 | £29.61 |
| 10 | £24.13700 | £241.37 |
| 25 | £22.77040 | £569.26 |
| 100 | £21.26890 | £2,126.89 |
| 250 | £20.55324 | £5,138.31 |
| Unit Price without VAT: | £29.61000 |
|---|---|
| Unit Price with VAT: | £35.53200 |

