
2J2183K-B07H | |
|---|---|
DigiKey Part Number | 4350-2J2183K-B07H-ND |
Manufacturer | |
Manufacturer Product Number | 2J2183K-B07H |
Description | BAYONET 5GNR/4GLTE/3G/2G WIDEBAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR Whip, Straight SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.059GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 1.6, 1.7, 1.9, 2.1 | |
Return Loss | -14dB, -13.7dB, -12.1dB, -9.8dB | |
Gain | 3.9dBi, 4dBi, 3.8dBi, 1.9dBi | |
Power - Max | 35 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 8.622" (219.00mm) | |
Applications | 2G, 3G, 4G, 5G, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.00000 | £32.00 |
| 10 | £26.11400 | £261.14 |
| 25 | £24.64440 | £616.11 |
| 100 | £23.03020 | £2,303.02 |
| 250 | £22.26088 | £5,565.22 |
| Unit Price without VAT: | £32.00000 |
|---|---|
| Unit Price with VAT: | £38.40000 |

