
2J2102K-B07H | |
|---|---|
DigiKey Part Number | 4350-2J2102K-B07H-ND |
Manufacturer | |
Manufacturer Product Number | 2J2102K-B07H |
Description | BAYONET 2.4/5.0/WIFI/SIGFOX/LORA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi, Zigbee™ Whip, Straight SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.925GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.9 | |
Return Loss | -10dB | |
Gain | 2.9dBi, 4dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Wall Mount | |
Height (Max) | 8.622" (219.00mm) | |
Applications | ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.65000 | £25.65 |
| 10 | £20.80200 | £208.02 |
| 25 | £19.59080 | £489.77 |
| 100 | £18.25960 | £1,825.96 |
| 250 | £17.62508 | £4,406.27 |
| Unit Price without VAT: | £25.65000 |
|---|---|
| Unit Price with VAT: | £30.78000 |

