
28501 | |
|---|---|
DigiKey Part Number | 28501PAR-ND |
Manufacturer | |
Manufacturer Product Number | 28501 |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | Polstar RF Receiver GPS 1575.42MHz -159dBm 38.4kbps On-Board, Patch, MMCX Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
Sensitivity | -159dBm | |
Data Rate (Max) | 38.4kbps | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 65mA | |
Data Interface | Connector | |
Memory Size | - | |
Antenna Connector | On-Board, Patch, MMCX | |
Features | - | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |


