
24PCEFD6G | |
|---|---|
DigiKey Part Number | 480-2843-ND |
Manufacturer | |
Manufacturer Product Number | 24PCEFD6G |
Description | SENSOR 0.5PSIC .035V |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.5PSI (±3.45kPa) Compound 0 mV ~ 35 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Output 0 mV ~ 35 mV (10V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±1% |
Series | Voltage - Supply 10V ~ 12V |
Packaging Bulk | Port Style No Port |
Part Status Discontinued at DigiKey | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±20PSI (±137.9kPa) |
Pressure Type Compound | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±0.5PSI (±3.45kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £20.04720 | £501.18 |
| Unit Price without VAT: | £20.04720 |
|---|---|
| Unit Price with VAT: | £24.05664 |

