1000 pF Feed Through Capacitor 100V 20 A Axial, Shoulder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2461-001-X7V0-102PLF

DigiKey Part Number
410-1045-ND
Manufacturer
Manufacturer Product Number
2461-001-X7V0-102PLF
Description
CAP FEEDTHRU 1000PF 100V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 100V 20 A Axial, Shoulder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Current
20 A
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Temperature Coefficient
X7V
Part Status
Active
Mounting Type
Chassis Mount
Type
Feed Through
Package / Case
Axial, Shoulder
Capacitance
1000 pF
Size / Dimension
0.165" Dia x 0.165" L (4.19mm x 4.19mm)
Tolerance
0%, +100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.50000£9.50
10£7.31000£73.10
50£6.43760£321.88
250£5.88184£1,470.46
500£5.70962£2,854.81
1,000£5.56779£5,567.79
Manufacturers Standard Package
Unit Price without VAT:£9.50000
Unit Price with VAT:£11.40000