



4-1609134-7 | |
|---|---|
DigiKey Part Number | CCM1919-ND |
Manufacturer | |
Manufacturer Product Number | 4-1609134-7 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4-1609134-7 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 20A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Panel Cutout Dimensions Rectangular - 32.31mm x 24.31mm |
Connector Type Receptacle, Male Blades | Approval Agency CSA, UL, VDE |
Current Rating - Appliance Inlet 16A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.76000 | £7.76 |
| 10 | £6.59100 | £65.91 |
| 25 | £6.17840 | £154.46 |
| 50 | £5.88320 | £294.16 |
| 200 | £5.33510 | £1,067.02 |
| 400 | £5.08065 | £2,032.26 |
| 600 | £4.93748 | £2,962.49 |
| 1,000 | £4.76291 | £4,762.91 |
| Unit Price without VAT: | £7.76000 |
|---|---|
| Unit Price with VAT: | £9.31200 |


