



205210-7 | |
|---|---|
DigiKey Part Number | A31890-ND |
Manufacturer | |
Manufacturer Product Number | 205210-7 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205210-7 Models |
Category | Shell Size, Connector Layout 4 (DC, C) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 37 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37M00000 | Amphenol Positronic | 12 | 4306-RD37M00000-ND | £166.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.04000 | £4.04 |
| 10 | £3.43700 | £34.37 |
| 25 | £3.22160 | £80.54 |
| 50 | £3.06760 | £153.38 |
| 100 | £2.92100 | £292.10 |
| 300 | £2.70320 | £810.96 |
| 600 | £2.57423 | £1,544.54 |
| 1,200 | £2.45147 | £2,941.76 |
| 2,700 | £2.31530 | £6,251.31 |
| Unit Price without VAT: | £4.04000 |
|---|---|
| Unit Price with VAT: | £4.84800 |






















