
2000336 | |
|---|---|
DigiKey Part Number | MSP2075P4-ND |
Manufacturer | |
Manufacturer Product Number | 2000336 |
Description | TRANSDUCER 75# PRES 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 75PSI (517.11kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Cable/Wire Leads |
Pressure Type Vented Gauge | Maximum Pressure 150PSI (1034.21kPa) |
Operating Pressure 75PSI (517.11kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
Accuracy ±1% |

