
2000314 | |
|---|---|
DigiKey Part Number | MSP2025P3-ND |
Manufacturer | |
Manufacturer Product Number | 2000314 |
Description | TRANSDUCER 25# PRES 1-5V |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI (172.37kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 10V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Cable/Wire Leads |
Operating Pressure 25PSI (172.37kPa) | Maximum Pressure 50PSI (344.74kPa) |
Output Type Analog Voltage | Operating Temperature -20°C ~ 85°C |
Output 1 V ~ 5 V | Package / Case Cylinder |

