
2-320565-1 | |
|---|---|
DigiKey Part Number | A1071TR-ND - Tape & Reel (TR) A1071CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320565-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320565-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.24300 | £2.43 |
| 25 | £0.22800 | £5.70 |
| 50 | £0.21720 | £10.86 |
| 100 | £0.20670 | £20.67 |
| 250 | £0.19368 | £48.42 |
| 500 | £0.18444 | £92.22 |
| 1,000 | £0.17562 | £175.62 |
| 2,500 | £0.16462 | £411.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.16112 | £805.60 |
| 10,000 | £0.15343 | £1,534.30 |
| 15,000 | £0.14910 | £2,236.50 |
| 25,000 | £0.14383 | £3,595.75 |
| 35,000 | £0.14046 | £4,916.10 |
| 50,000 | £0.13697 | £6,848.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |










