
2-180930-5 | |
|---|---|
DigiKey Part Number | A106992-ND |
Manufacturer | |
Manufacturer Product Number | 2-180930-5 |
Description | CONN RCPT SLEEVE 1POS BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-180930-5 Models |
Category | Gender Female, Receptacle |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Black |
Part Status Active | Material Polyethylene |
Style Sleeve | Note Contacts Sold Separately |
Terminal Type Quick Connect, Disconnect | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04800 | £0.48 |
| 25 | £0.04440 | £1.11 |
| 50 | £0.04240 | £2.12 |
| 100 | £0.04040 | £4.04 |
| 250 | £0.03784 | £9.46 |
| 500 | £0.03604 | £18.02 |
| 1,000 | £0.03431 | £34.31 |
| 2,500 | £0.03216 | £80.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |










