



6609021-2 | |
|---|---|
DigiKey Part Number | CCM1310-ND |
Manufacturer | |
Manufacturer Product Number | 6609021-2 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6609021-2 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 1.86mH |
Voltage - Rated AC 250V | Base Product Number |
Current 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.76000 | £18.76 |
| 10 | £15.30900 | £153.09 |
| 25 | £14.12000 | £353.00 |
| 56 | £13.14982 | £736.39 |
| 112 | £12.36866 | £1,385.29 |
| 280 | £11.40550 | £3,193.54 |
| 504 | £11.14022 | £5,614.67 |
| Unit Price without VAT: | £18.76000 |
|---|---|
| Unit Price with VAT: | £22.51200 |

